MikroElektronika Air quality 3 click for CCS811 Air Conditioning Systems, Ventilation Systems and Other IoT Applications
- RS Stock No.:
- 174-5875
- Mfr. Part No.:
- MIKROE-2953
- Manufacturer:
- MikroElektronika
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR166.89
Units | Per Unit |
1 - 4 | MYR166.89 |
5 + | MYR163.55 |
- RS Stock No.:
- 174-5875
- Mfr. Part No.:
- MIKROE-2953
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
MikroElektronika Air Quality 3 Click
The MikroElektronika air quality 3 click is an innovative board is the air quality measurement device, which can output both equivalent CO2 levels and total volatile organic compounds (TVOC) concentration in the environment. The values can be directly accessed via the I2C bus, which saves the software development time, allowing faster time to market. This kit has an integrated CCS811 an advanced ultra-low-power digital gas sensor for monitoring the indoor air quality (IAQ) and temperature compensating element.
Features and Benefits
• Advanced MOX gas sensor technology
• high-reliability
• Input supply voltage is 3.3V
• On-board MCU processing
• Programmable interrupts
• high-reliability
• Input supply voltage is 3.3V
• On-board MCU processing
• Programmable interrupts
Applications
• Air conditioning system
• IoT application
• Ventilation system
• IoT application
• Ventilation system
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN (US) EAR99
• BS EN 61340-5-1:2007
• ECCN (US) EAR99
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Featured Device | CCS811 |
For Use With | Air Conditioning Systems, Ventilation Systems and Other IoT Applications |
Kit Name | Air quality 3 click |