- RS Stock No.:
- 855-9086
- Mfr. Part No.:
- 1695773
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-9086
- Mfr. Part No.:
- 1695773
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Sensor Box has SACB series, 5 ways, M12 connector size and PBT housing material.
Safety in the field, thanks to moulded housing and high degree of protection
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Number of Ways | 5 |
Connector Size | M12 |
Series | SACB |
Housing Material | PBT |