- RS Stock No.:
- 751-9227
- Mfr. Part No.:
- 1201148026
- Manufacturer:
- Brad from Molex
Temporarily out of stock - back order for despatch 22/10/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,136.89
Units | Per Unit |
1 - 4 | MYR2,136.89 |
5 + | MYR2,072.78 |
- RS Stock No.:
- 751-9227
- Mfr. Part No.:
- 1201148026
- Manufacturer:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Brad® Ultra-Lock® M12 Distribution Box with Dual Wired Ports and PUR HR Cable
Brad® Ultra-Lock® M12 distribution boxes with dual I/O M12 5 pole female ports and black PUR home run cables. These Brad® Ultra-Lock® M12 junction boxes are for use with PNP sensors and accept Ultra-Lock and threaded M12 cordsets.
Fully potted, factory assembled design for ease of installation
Power and sensor trigger LED indication
PUR home run cable avoids need for additional installation components
Two input/output per port
IP67, NEMA 6 rated
Power and sensor trigger LED indication
PUR home run cable avoids need for additional installation components
Two input/output per port
IP67, NEMA 6 rated
Note
Cable Conductors:
4 port distribution boxes: 8 x 0.34mm2 + 3 x 0.75 mm2
8 port distribution boxes: 16 x 0.34mm2 + 3 x 0.75 mm2
4 port distribution boxes: 8 x 0.34mm2 + 3 x 0.75 mm2
8 port distribution boxes: 16 x 0.34mm2 + 3 x 0.75 mm2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
BRAD - M12
Specifications
Attribute | Value |
---|---|
Operating Voltage | 10 → 30V dc |
Series | Ultra-Lock |
Cable Length | 10m |