Lumberg ASBM Series Distribution Unit, M8, 5m cable, 8 way, 4 port
- RS Stock No.:
- 283-6726
- Distrelec Article No.:
- 144-75-011
- Mfr. Part No.:
- ASBM 4/LED 3-343/5 M
- Manufacturer:
- Lumberg
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR500.48
- RS Stock No.:
- 283-6726
- Distrelec Article No.:
- 144-75-011
- Mfr. Part No.:
- ASBM 4/LED 3-343/5 M
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Operating Voltage | 10 → 30V dc | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Size | M8 | |
| Series | ASBM | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Operating Voltage 10 → 30V dc | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Size M8 | ||
Series ASBM | ||
Cable Length 5m | ||
- COO (Country of Origin):
- DE
The miniature actuator/sensor distribution box with LED operation and function indicators. With 4 ports, M8 socket, and integrated control cable, this product offers a compact and efficient solution for your automation needs.
Compact design with 4 ports for efficient connectivity.
LED operation and function indicators for easy monitoring.
M8 socket with integrated control cable for seamless integration.
Durable housing made of PBT for long-lasting performance.
IP 67 degree of protection for reliable operation in various environments.
Nominal current of 1.5A per outlet and 10-30V DC nominal voltage for versatile applications.
LED operation and function indicators for easy monitoring.
M8 socket with integrated control cable for seamless integration.
Durable housing made of PBT for long-lasting performance.
IP 67 degree of protection for reliable operation in various environments.
Nominal current of 1.5A per outlet and 10-30V DC nominal voltage for versatile applications.
