Molex Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, Micro-Change Series
- RS Stock No.:
- 174-6618
- Mfr. Part No.:
- 120065-2252
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR68.62
FREE delivery for orders over RM 500.00
In Stock
- 42 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR68.62 |
| 10 + | MYR66.56 |
*price indicative
- RS Stock No.:
- 174-6618
- Mfr. Part No.:
- 120065-2252
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | Micro-Change | |
| Voltage | 250 V | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 4 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series Micro-Change | ||
Voltage 250 V | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 85°C | ||
Pole Format 4 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Molex Micro-Change Series Circular Connector, 4A Current, IP67 - 120065-2252
This circular connector offers an M12 female connector coupled with a pigtail design. With a robust cable length of 2m and a cable diameter of 5.10mm, it ensures reliable connections in various industrial applications. The product is designed for cable mounting and is constructed from high-quality materials, making it suitable for environments that require durability and resistance to outdoor conditions.
Features & Benefits
• High-temperature tolerance from -25°C to +85°C enhances versatility
• 4A current capacity allows for efficient power transmission
• Straight orientation facilitates easy installation in tight spaces
• Knurled hex nut coupling style ensures secure connection
Applications
• Utilised in automation systems for effective connectivity
• Suitable for electrical needing waterproof solutions
• Effective in mechanical equipment requiring robust cable connections
• Ideal for outdoor where environmental protection is critical
What type of environmental conditions can this connector withstand?
The connector is rated IP67, meaning it is completely dust-tight and can withstand immersion in water, making it suitable for outdoor and industrial environments.
How does the insulation material contribute to performance?
The TPU insulation offers excellent flexibility and protection against mechanical damage, ensuring longevity in demanding applications while maintaining reliable electrical standards.
What mounting options are available for this connector?
This connector employs a cable mount design, allowing for easy integration into existing systems and setups without the need for extensive modifications.

