Lumberg Automation Industrial Circular Connector Cordset, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, IP65, M12

Subtotal (1 unit)*

MYR382.37

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR382.37

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
145-925
Mfr. Part No.:
935301025 RP12MMSSV4D05080100
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Number of Contacts

4

Product Type

Industrial Circular Connector Cordset

Mount Type

Cable

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP65

Series

M12 Push Pull Rail (Inner)

Voltage

1.5 kV

Coding

D

Termination Type

Snap

Mating Type

Push Pull

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Polyamide

Standards/Approvals

DIN EN 60332-1-2, VDE 0482-332-1-2

Contact Plating

Copper

Contact Material

Copper Tin

COO (Country of Origin):
CZ
The Lumberg Automation Pigtail data connector is compliant with EN45545 fire safety standards. It features a push pull mechanism and includes a shielded male connector in a straight D coded configuration with 4 pins. The cable comprises 4x0.34 mm² conductors, housed in a durable PUR black cable, ensuring reliable power over Ethernet and data transmission in demanding environments.

Cu/Au plated contact

CuSn contact base material

Operating temperature is between 40°C to +85°C

IP65 and IP67 protection rating