- RS Stock No.:
- 917-2674
- Mfr. Part No.:
- PTI50020
- Manufacturer:
- Celduc
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
183 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR132.95
Units | Per Unit |
1 + | MYR132.95 |
- RS Stock No.:
- 917-2674
- Mfr. Part No.:
- PTI50020
- Manufacturer:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PTI series magnetic sensor
Magnetic proximity sensor with Reed switch and M8 thermoplastic housing.
2-metre output cable.
Detection distance up to 19 mm.
LED displays operating status.
2-metre output cable.
Detection distance up to 19 mm.
LED displays operating status.
Specifications
Attribute | Value |
---|---|
Switch Shape | Cylindrical |
Normal State Configuration | NC |
Terminal Type | Wire Lead |
Maximum DC Voltage | 175V |
Contact Resistance | 150mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |