SICK Bracket

Subtotal (1 unit)*

MYR645.18

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR645.18

*price indicative

RS Stock No.:
285-9248
Mfr. Part No.:
2018303
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Bracket

Mounting Type

Wall Mounting

Material

Steel, Zinc Coated

COO (Country of Origin):
DE

Overview


Mounting kit for wall-mounting (adjustment bracket) is made of Steel material and is zinc coated (1.0330).

-

At a glance


-

Your Benefit


Applications


Note


Related links