SICK, PL Series Reflectors for Use with Sensors
- RS Stock No.:
- 285-2237
- Mfr. Part No.:
- PL20CHEMS01
- Manufacturer:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-2237
- Mfr. Part No.:
- PL20CHEMS01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Reflectors | |
| For Use With | Sensors | |
| Application | Reflectors | |
| Series | PL | |
| Mounting Type | Chassis Mount | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +140°C | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Reflectors | ||
For Use With Sensors | ||
Application Reflectors | ||
Series PL | ||
Mounting Type Chassis Mount | ||
Minimum Temperature -20°C | ||
Maximum Temperature +140°C | ||
Material Plastic | ||
- COO (Country of Origin):
- DE
Overview
The Reflectors are chemically resistant with screw connection. The Reflectors and lenses are the key component of many SICK sensors. Together they form a reliable functional unit. Reliable detection of objects (including under critical application conditions) can only be guaranteed if both components are perfectly matched.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
Your Benefit
Applications
Related links
- SICK, PL Series Reflectors for Use with Sensors
- SICK, P55 Series Reflectors for Use with Sensors
- SICK, P25F Series Reflectors for Use with Sensors
- SICK, P21F Series Reflectors for Use with Sensors
- SICK, OP61 Series Reflectors for Use with Sensors
- SICK, PL Series Reflector for Use with Photoelectric Sensors
- SICK Reflectors for Use with Sensors
- SICK, PL Series Reflector for Use with Photoelectric Sensor
