Eaton, 69608 Series Accessory Kit for Use with SW Float Switches
- RS Stock No.:
- 282-7002
- Distrelec Article No.:
- 301-28-583
- Mfr. Part No.:
- 069608 STO-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR433.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR433.10 |
*price indicative
- RS Stock No.:
- 282-7002
- Distrelec Article No.:
- 301-28-583
- Mfr. Part No.:
- 069608 STO-SW
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| For Use With | SW Float Switches | |
| Series | 69608 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
For Use With SW Float Switches | ||
Series 69608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton SW accessory rod operation is suitable for use within an ambient temperature range of -25°C to 70°C. This temperature range ensures reliable performance of the accessory rod in various environmental conditions.
CE marked
Rohs conform
Rohs conform
Related links
- Eaton 88594 Series Float Switch 0 - 10 V
- Eaton, 12651 Series Float
- Eaton RMQ16 Series Push Button Switch Through Hole, IP65
- Eaton 690V (Volts), 20A
- Eaton LS Safety Interlock Switch Plastic
- Eaton LS Safety Interlock Switch Actuator Actuator Included, Plastic
- Eaton LS Safety Interlock Switch Actuator Actuator Included, Plastic
- Eaton 690V (Volts), 32A
