- RS Stock No.:
- 264-9491
- Mfr. Part No.:
- 450L-APT-PW-8
- Manufacturer:
- Rockwell Automation
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR593.31
Units | Per Unit |
1 + | MYR593.31 |
- RS Stock No.:
- 264-9491
- Mfr. Part No.:
- 450L-APT-PW-8
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Rockwell Automation plug in connection for 450L safety light curtain. It has 150 mm patch cord cable.
M12, 8 pin
Specifications
Attribute | Value |
---|---|
Accessory Type | Sensor Accessories |
For Use With | 450L Safety Light Curtain |
Series | 450L |
Connector Type | M12 Connector |
Cable Length | 150mm |
Connection Gender | Male |