RS PRO Zinc Steel Self Drilling Screw x 5/8in Long
- RS Stock No.:
- 245-3086
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)**
MYR76.20
Temporarily out of stock - back order for despatch 26/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
100 - 400 | MYR0.762 | MYR76.20 |
500 + | MYR0.627 | MYR62.70 |
**price indicative
- RS Stock No.:
- 245-3086
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Material | Steel | |
Length Imperial | 5/8in | |
Finish | Zinc | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Material Steel | ||
Length Imperial 5/8in | ||
Finish Zinc | ||
Related links
- RS PRO Zinc Steel Self Drilling Screw x 5/8in Long
- RS PRO Zinc Steel Self Drilling Screw x 3/8in Long
- RS PRO Zinc Steel Self Drilling Screw x 7/8in Long
- RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 8 x 5/8in...
- RS PRO Zinc Steel Self Drilling Screw x 3in Long
- RS PRO Zinc Steel Self Drilling Screw x 1in Long
- RS PRO Zinc Steel Self Drilling Screw x 1 1/4in Long
- RS PRO 175mm LCD Inclinometer