- RS Stock No.:
- 185-8961
- Mfr. Part No.:
- XB4FK134M5
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR576.81
Units | Per Unit |
1 + | MYR576.81 |
- RS Stock No.:
- 185-8961
- Mfr. Part No.:
- XB4FK134M5
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc.
Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc.
Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
flush mounted red illum selector switch 3 pos stay put 230VAC 1NO 1NC screw
Specifications
Attribute | Value |
---|---|
Selector Switch Type | Selector Switch Complete Unit |
Number of Positions | 3 |
Contact Configuration | SPDT |
Angle of Throw | 45° |
Maximum Current | 6A |
Series | XB4 |
Cutout Diameter | 30mm |
Terminal Type | Screw |
Illuminated | Yes |
Maximum AC Voltage | 600V |
Maximum DC Voltage | 600V |
Switch Actuation | Stay Put |
Better World Product | Yes |
Better World Verification | Green Premium |