HARTING Latching Selector Switch - 22.3mm Cutout Diameter 2 Positions
- RS Stock No.:
- 188-485
- Mfr. Part No.:
- 09454531205
- Manufacturer:
- HARTING
Subtotal (1 unit)*
MYR189.33
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.33 |
*price indicative
- RS Stock No.:
- 188-485
- Mfr. Part No.:
- 09454531205
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Positions | 2 | |
| Selector Switch Type | Selector Switch Complete Unit | |
| Actuator Type | Latching | |
| IP Rating | IP65 | |
| Cutout Diameter | 22.3mm | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Positions 2 | ||
Selector Switch Type Selector Switch Complete Unit | ||
Actuator Type Latching | ||
IP Rating IP65 | ||
Cutout Diameter 22.3mm | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
The HARTING Selector Switch crafted in silver and grey color, features a latching function with a 2x 45° rotation. Its design ensures secure and reliable operation, making it ideal for applications that require consistent control and easy selection between multiple positions.
RoHS compliant
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP65 protection rated
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP65 protection rated
Related links
- HARTING Latching Selector Switch - 22.3mm Cutout Diameter 2 Positions
- HARTING Latching Selector Switch - 22.3mm Cutout Diameter 1 Positions
- HARTING Latching Selector Switch - 30.5mm Cutout Diameter 2 Positions
- HARTING Momentary Selector Switch - 22.3mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (1NC) 22.3mm Cutout Diameter 2 Positions
- HARTING Latching Selector Switch - 30.5mm Cutout Diameter 1 Positions
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 2 Positions
- RS PRO 175mm LCD Inclinometer
