HARTING Momentary Selector Switch - 30.5mm Cutout Diameter 2 Positions
- RS Stock No.:
- 188-441
- Mfr. Part No.:
- 09454532202
- Manufacturer:
- HARTING
Subtotal (1 unit)*
MYR241.92
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR241.92 |
*price indicative
- RS Stock No.:
- 188-441
- Mfr. Part No.:
- 09454532202
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Positions | 2 | |
| Selector Switch Type | Selector Switch Complete Unit | |
| Actuator Type | Momentary | |
| IP Rating | IP65 | |
| Cutout Diameter | 30.5mm | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Positions 2 | ||
Selector Switch Type Selector Switch Complete Unit | ||
Actuator Type Momentary | ||
IP Rating IP65 | ||
Cutout Diameter 30.5mm | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
The HARTING Selector Switch designed in silver and grey color. This selector switch feature a momentary function with a 2x 45° rotation. This design allows for quick and temporary operation, making them suitable for applications that require immediate control and easy selection between two positions.
RoHS compliant
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP65 protection rated
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP65 protection rated
Related links
- HARTING Momentary Selector Switch - 30.5mm Cutout Diameter 2 Positions
- HARTING Momentary Selector Switch - 22.3mm Cutout Diameter 2 Positions
- HARTING Latching Selector Switch - 30.5mm Cutout Diameter 2 Positions
- HARTING Momentary Selector Switch - 22.3mm Cutout Diameter 1 Positions
- HARTING Latching Selector Switch - 30.5mm Cutout Diameter 1 Positions
- Eaton Momentary Selector Switch - (1NO+1NC) 30mm Cutout Diameter 2 Positions
- Schneider Electric Key Selector Switch - (1NO) 30.5mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1NO) 30.5mm Cutout Diameter 2 Positions
