Series M22 Series 3 Position Selector Switch Head, 22.5mm Cutout, Black Handle
- RS Stock No.:
- 252-802
- Mfr. Part No.:
- 217437 M22S-WRK3-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 252-802
- Mfr. Part No.:
- 217437 M22S-WRK3-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.5mm | |
| Actuator Type | Selector Switch | |
| Series | Series M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22.5mm | ||
Actuator Type Selector Switch | ||
Series Series M22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Selector switch is a versatile and durable solution designed for various applications that demand reliability and ease of use. Featuring a thumb-grip maintained function and three selectable positions, this product seamlessly integrates into your control systems. Constructed with a robust plastic bezel and an operational lifespan of up to 100,000 operations, it offers both performance and longevity. Its sophisticated IP66 and NEMA 4X, 13 degree of protection ratings ensure that it remains functional in challenging environments. Additionally, the innovative design accommodates an array of mounting positions and mechanical specifications, making it an excellent choice for panel builders seeking a dependable switching solution. Perfectly suited for both industrial and commercial settings, this selector switch epitomises the balance of functionality and design excellence.
Thumb-grip design enhances user operation
NEMA 4X and IP66 ratings ensure superior environmental protection
Constructed from durable plastic for added resilience
Accommodates various mounting positions for versatile installation
Mechanical lifespan of up to 100,000 operations guaranteed
Three selectable positions provide operational flexibility
Meets rigorous industry standards for reliability and safety
NEMA 4X and IP66 ratings ensure superior environmental protection
Constructed from durable plastic for added resilience
Accommodates various mounting positions for versatile installation
Mechanical lifespan of up to 100,000 operations guaranteed
Three selectable positions provide operational flexibility
Meets rigorous industry standards for reliability and safety
