SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 55.575 mm ID, 85.09 mm OD
- RS Stock No.:
- 588-322
- Mfr. Part No.:
- 21890
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR473.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR473.72 | MYR94.744 |
*price indicative
- RS Stock No.:
- 588-322
- Mfr. Part No.:
- 21890
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Metal-Cased with Sealant Coated | |
| Inside Diameter | 55.575 mm | |
| Outside Diameter | 85.09 mm | |
| Minimum Operating Temperature | -40°C | |
| Thickness | 11.13mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Metal-Cased with Sealant Coated | ||
Inside Diameter 55.575 mm | ||
Outside Diameter 85.09 mm | ||
Minimum Operating Temperature -40°C | ||
Thickness 11.13mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. CRWH1 seals are designed with a double metal case, an SKF WAVE lip made of elastomer with a higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
