- RS Stock No.:
- 188-2596
- Mfr. Part No.:
- W9812G2KB-6I
- Manufacturer:
- Winbond
Discontinued product
- RS Stock No.:
- 188-2596
- Mfr. Part No.:
- W9812G2KB-6I
- Manufacturer:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
3.3V ± 0.3V power supply
1,048,576 words x 4 banks x 32 bits organization
Self Refresh Current: Standard and Low Power
CAS Latency: 2 & 3
Burst Length: 1, 2, 4, 8 and full page
Sequential and Interleave Burst
Byte data controlled by DQM0-3
Auto-precharge and controlled precharge
Burst read, single write operation
4K refresh cycles/64mS
Interface: LVTTL
Packaged in TFBGA 90 Ball (8 x13 mm2), using Lead free materials.
Dual-Die-Package (DDP), two pieces of 64M bits chip sealed in one package
1,048,576 words x 4 banks x 32 bits organization
Self Refresh Current: Standard and Low Power
CAS Latency: 2 & 3
Burst Length: 1, 2, 4, 8 and full page
Sequential and Interleave Burst
Byte data controlled by DQM0-3
Auto-precharge and controlled precharge
Burst read, single write operation
4K refresh cycles/64mS
Interface: LVTTL
Packaged in TFBGA 90 Ball (8 x13 mm2), using Lead free materials.
Dual-Die-Package (DDP), two pieces of 64M bits chip sealed in one package
The W9812G2KB is a 128M SDRAM and speed involving -6/-6I.
3.3V± 0.3V power supply 1,048,576 Words x 4 banks x 32 bits organization
Self Refresh Mode
CAS Latency: 2 and 3
Burst Length: 1, 2, 4, 8 and full page
Sequential and Interleave Burst
Byte Data Controlled by DQM0-3
Auto-precharge and controlled precharge
Burst read, single write operation
4K Refresh Cycles/64mS
Interface: LVTTL
Dual-Die-Package (DDP), two pieces of 64M bits chip sealed in one
Package
Self Refresh Mode
CAS Latency: 2 and 3
Burst Length: 1, 2, 4, 8 and full page
Sequential and Interleave Burst
Byte Data Controlled by DQM0-3
Auto-precharge and controlled precharge
Burst read, single write operation
4K Refresh Cycles/64mS
Interface: LVTTL
Dual-Die-Package (DDP), two pieces of 64M bits chip sealed in one
Package
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Organisation | 16M x 8 bit |
Data Rate | 166MHz |
Number of Bits per Word | 8bit |
Number of Words | 16M |
Mounting Type | Surface Mount |
Package Type | TFBGA |
Pin Count | 90 |
Dimensions | 13.05 x 8.05 x 0.6mm |
Height | 0.6mm |
Length | 13.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 8.05mm |
Maximum Operating Temperature | +85 °C |