- RS Stock No.:
- 188-2576
- Mfr. Part No.:
- W9464G6KH-5I
- Manufacturer:
- Winbond
Discontinued product
- RS Stock No.:
- 188-2576
- Mfr. Part No.:
- W9464G6KH-5I
- Manufacturer:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
W9464G6KH is a 64M DDR SDRAM and speed involving -5 and -5I.
2.5V ±0.2V Power Supply for DDR400
Up to 200 MHz Clock Frequency
Double Data Rate architecture, two data transfers per clock cycle
Differential clock inputs (CLK and /CLK)
DQS is edge-aligned with data for Read, center-aligned with data for Write
CAS Latency: 2, 2.5, and 3
Burst Length: 2, 4 and 8
Auto Refresh and Self Refresh
Precharged Power Down and Active Power Down
Write Data Mask
Write Latency = 1
15.6μS refresh interval (4K/64 mS Refresh)
Maximum burst refresh cycle: 8
Interface: SSTL_2
Up to 200 MHz Clock Frequency
Double Data Rate architecture, two data transfers per clock cycle
Differential clock inputs (CLK and /CLK)
DQS is edge-aligned with data for Read, center-aligned with data for Write
CAS Latency: 2, 2.5, and 3
Burst Length: 2, 4 and 8
Auto Refresh and Self Refresh
Precharged Power Down and Active Power Down
Write Data Mask
Write Latency = 1
15.6μS refresh interval (4K/64 mS Refresh)
Maximum burst refresh cycle: 8
Interface: SSTL_2
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Organisation | 8M x 8 bit |
Data Rate | 200MHz |
Number of Bits per Word | 8bit |
Number of Words | 8M |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 66 |
Dimensions | 22.35 x 10.29 x 1.05mm |
Height | 1.05mm |
Length | 22.35mm |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 10.29mm |
Maximum Operating Temperature | +85 °C |