- RS Stock No.:
- 177-5529
- Mfr. Part No.:
- AS4C32M16SA-7TIN
- Manufacturer:
- Alliance Memory
Discontinued product
- RS Stock No.:
- 177-5529
- Mfr. Part No.:
- AS4C32M16SA-7TIN
- Manufacturer:
- Alliance Memory
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Synchronous DRAM, Alliance Memory
Specifications
Attribute | Value |
---|---|
Memory Size | 512Mbit |
Organisation | 32M x 16 bit |
Data Rate | 133MHz |
Data Bus Width | 16bit |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 6ns |
Number of Words | 8M |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 54 |
Dimensions | 22.2 x 10.16 x 1mm |
Height | 1mm |
Length | 22.2mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 10.16mm |