- RS Stock No.:
- 175-7507
- Mfr. Part No.:
- MB-MJ64GA/EU
- Manufacturer:
- Samsung
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR389.98
Units | Per Unit |
1 + | MYR389.98 |
- RS Stock No.:
- 175-7507
- Mfr. Part No.:
- MB-MJ64GA/EU
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung MicroSDXC Card
The Samsung 64GB microSDXC card is designed for shooting moments in 1080p or even 4K. This SD card is suited for maintaining the data in the form of images, mp3 and videos. It ensures that memories are safe and the data does not get corrupted easily. It is available in multiple capacities so that plenty of storage is available to maintain the data.
Features and Benefits
• Card format microSDXC
• Durable
• Full HD
• Series pro endurance
• Water resistant
• Withstands harsh environments
• Durable
• Full HD
• Series pro endurance
• Water resistant
• Withstands harsh environments
Applications
• Dash cameras
• DSLRs
• DSLRs
Specifications
Attribute | Value |
---|---|
SD Card Type | Micro SD Card |
Card Format | MicroSD |
Series | PRO Endurance |
Capacity | 64 GB |
Speed Class Rating | Class 10 |
Industrial | No |
Nand Type | XC |