ATP 4 GB Industrial SDHC SD Card
- RS Stock No.:
- 146-5576
- Mfr. Part No.:
- AF4GSD3A-WAAIX
- Manufacturer:
- ATP
View all SD Cards
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR138.56
units | Per Unit |
1 + | MYR138.56 |
- RS Stock No.:
- 146-5576
- Mfr. Part No.:
- AF4GSD3A-WAAIX
- Manufacturer:
- ATP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Card Format | SDHC |
Capacity | 4 GB |
Speed Class Rating | Class 10, UHS-1 U1 |
Industrial | Yes |
Nand Type | aMLC |
Temperature Range | -40 → +85°C |