- RS Stock No.:
- 719-4458
- Mfr. Part No.:
- 1734037-7
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-4458
- Mfr. Part No.:
- 1734037-7
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity CHAMP 1.27mm Centerline Connectors
A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.
Champ connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 68 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Housing Material | Liquid Crystal Polymer |
Pitch | 2.54mm |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Termination Method | Solder |
Length | 53.11mm |
Width | 7.65mm |
Depth | 17.46mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |