- RS Stock No.:
- 693-5031
- Mfr. Part No.:
- 60110685102
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 693-5031
- Mfr. Part No.:
- 60110685102
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
Bellows straight
Straight solder pins
With Latch System
With Latch System
Miniature D connectors 1.27 mm pitch
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 68 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Housing Material | Thermoplastic |
Pitch | 2.54mm |
Current Rating | 1A |
Voltage Rating | 240 V |
Termination Method | Solder |
Length | 63.83mm |
Maximum Operating Temperature | +105°C |
Depth | 9.2mm |
Minimum Operating Temperature | -55°C |
Width | 11mm |