3M, 102 Female 68 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder
- RS Stock No.:
- 499-9926
- Mfr. Part No.:
- 10268-52B2PL
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 499-9926
- Mfr. Part No.:
- 10268-52B2PL
- Manufacturer:
- 3M
- COO (Country of Origin):
- JP
90° Panel Mount PCB I/O Receptacles
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.
Features and Benefits
Mates with cable mounting solder plugs, series stock no. 515-7460
Excellent EMI/ESD protection
PCB mounting right angle sockets with retention by Screw or Ground Locks
Panel retention by Metric or UNC threads
Excellent EMI/ESD protection
PCB mounting right angle sockets with retention by Screw or Ground Locks
Panel retention by Metric or UNC threads
Available in this range:
102xx-52xx: Zinc Alloy body
102xx-55xx: PCT Insulator with Steel Nickel plated Shroud
102xx-520x: M2.6 Panel and Screw lock
102xx-521x: M2.5 Panel and Screw lock
102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)
102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)
102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)
102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)
102xx-xxx2: 3.9 mm long solder Tail
102xx-xxx3: 2.8 mm long solder Tail
102xx-55xx: PCT Insulator with Steel Nickel plated Shroud
102xx-520x: M2.6 Panel and Screw lock
102xx-521x: M2.5 Panel and Screw lock
102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)
102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)
102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)
102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)
102xx-xxx2: 3.9 mm long solder Tail
102xx-xxx3: 2.8 mm long solder Tail
What is a D-Sub Connector used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
The thickness of the wiping area Gold plating is determined by the Manufacturers Part Number, those ending in PL have 0.2 μm , those ending in PE have 0.5 μm and those ending in PC have 0.76 μm.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 68 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Housing Material | PBT |
Pitch | 2.54mm |
Current Rating | 500mA |
Voltage Rating | 150 V ac, 200 V dc |
Termination Method | Solder |
Series | 102 |
Length | 52.4mm |
Minimum Operating Temperature | -55°C |
Depth | 16.7mm |
Maximum Operating Temperature | +85°C |
Width | 9.4mm |