- RS Stock No.:
- 188-9774
- Mfr. Part No.:
- 704777
- Manufacturer:
- Vikan
Discontinued product
- RS Stock No.:
- 188-9774
- Mfr. Part No.:
- 704777
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Effectively clean and scrub floor-wall junctions and under machines and equipment with this High-Low Brush, featuring an angled thread that lets you use the brush with the handle positioned parallel to the floor. Also ideal for cleaning drains and gulleys.
Specifications
Attribute | Value |
---|---|
Application | Multipurpose Cleaning |
Hard/Soft | Medium |
Bristle Material | PET |
Bristle Length | 41mm |
Product Depth | 265mm |
Product Width | 150mm |
Food Processing Safe | Yes |
Brush Type | High-Low Brush |