- RS Stock No.:
- 512-1512
- Mfr. Part No.:
- 05051021001
- Manufacturer:
- Wera
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
146 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR327.95
Units | Per Unit |
1 + | MYR327.95 |
- RS Stock No.:
- 512-1512
- Mfr. Part No.:
- 05051021001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Screwdriver Bit Set, Bayonet Blade, 7 Pieces - Kraftform Kompakt Series - 051021
Tough fasteners in tight spots are no match for this screwdriver bit set from Wera. It's a seven-piece collection that features hex, Phillips, Pozidriv and slotted tips for versatility. Thanks to the product's Rapidaptor quick-release chuck, you can change bits in the blink of an eye. The anti-roll Kraftform handle that's included in the kit helps prevent slips for enhanced workplace safety.
• Handle has an ergonomic design to reduce fatigue
• Included belt pouch for ease of access to your tools
• Included belt pouch for ease of access to your tools
Applications
• Automotive manufacturing
• DIY tasks
• Workshops
• Construction sites
• DIY tasks
• Workshops
• Construction sites
Can I access hard-to-reach places with this screwdriver bit set?
Yes, it comes with a telescopic bayonet blade that inserts into the handle, so you can extend your reach when working in awkward areas.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Interchangeable Standard Screwdriver Set |
Number of Pieces | 7 |
Tip Type | Hexagon; Phillips; Pozidriv; Slotted |
Tip Size | Hexagon: 1/4 in; Slotted: 5.5; 6.5 mm; Pozidriv: PZ1; PZ2; Phillips: PH1; PH2 |