- RS Stock No.:
- 687-6241
- Mfr. Part No.:
- T49193
- Manufacturer:
- CK
- RS Stock No.:
- 687-6241
- Mfr. Part No.:
- T49193
- Manufacturer:
- CK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Set of 8 insulated Dextro VDE 1000 V screwdrivers
Set of 7 insulated 1000 V screwdrivers and voltage tester.
Round sleeve and support ball enabling perfect palm of the hand manipulation.
Blades made from reinforced tempered steel for excellent wear resistance.
Round sleeve and support ball enabling perfect palm of the hand manipulation.
Blades made from reinforced tempered steel for excellent wear resistance.
Standards
IEC 60900:2004
Approvals
VDE
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 8 |
Tip Type | Pozidriv, Slotted |
Tip Size | Mainstester Slotted 3.1, Pozidriv 0, Pozidrive 1, Pozidrive 2, Slotted 2.5, Slotted 4, Slotted 5.5, Slotted 6.5 |