- RS Stock No.:
- 136-6381
- Mfr. Part No.:
- 227700
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 136-6381
- Mfr. Part No.:
- 227700
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Red Bull Racing Screwdriver Set
Red Bull Racing screwdrivers for slotted and cross-recess Phillips and Pozidriv screws. This limited edition 7 piece set offers ultimate comfort and high-speed torque transfer. With handles that tailor to your hand shape and grip, in addition to benefiting from an anti-roll shape and handle markings. These professional tools feature Lasertips that bite into the screws head, providing a perfect fit and reduced chance of slipping. Ensuring that you can find the tool you need for the job at hand without it camming out.
Features and Benefits
Multi-component Kraftform handle
Lasertip tips
Anti-roll protection
Handle markings for easy identification
Includes storage rack
Lasertip tips
Anti-roll protection
Handle markings for easy identification
Includes storage rack
Socket & Screwdriver Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 8 |
Tip Type | Phillips, Pozidriv, Slotted |
Tip Size | 0.6 x 3.5 mm, 1 x 80 mm, 1.0 x 5.5 mm, 1.2 x 6.5 mm, 2 x 100 mm |