- RS Stock No.:
- 738-3573
- Mfr. Part No.:
- 072440
- Manufacturer:
- Wera
- RS Stock No.:
- 738-3573
- Mfr. Part No.:
- 072440
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
851/1 Z DIY 100 bits
Puntas duras y resistentes para tornillos Phillips, para aplicaciones universales. Hexagonal de 1/4", adecuado para porta-puntas según la norma DIN ISO 1173-D 6,3.
For Phillips screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Prevents premature breakage of the drive tip
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Prevents premature breakage of the drive tip
1x 851/1 Z DIY 100 bits, PH 1 x 25 mm, 100 pieces
100x 851/1 Z bits, PH 1 x 25 mm
Specifications
Attribute | Value |
---|---|
Head Type | Phillips |
Type | Driver Bit |
Size | PH1 |