- RS Stock No.:
- 669-8224
- Mfr. Part No.:
- EP1.J3
- Manufacturer:
- Facom
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Lot of 3
MYR26.77
Lot(s) | Per Lot | Per Unit* |
1 + | MYR26.77 | MYR8.923 |
*price indicative |
- RS Stock No.:
- 669-8224
- Mfr. Part No.:
- EP1.J3
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Set of 3 x 1/4 in. bit drivers, 25 mm
Set of 3 slotted bits for Phillips, Pozidriv, Torx and hexagonal socket-heads.
Length 25 mm, 1/4 in. drive.
Length 25 mm, 1/4 in. drive.
Specifications
Attribute | Value |
---|---|
Head Type | Phillips |
Type | Driver Bit |
Size | PH1, PH3 |