- RS Stock No.:
- 270-7860
- Mfr. Part No.:
- 4403PZDX
- Manufacturer:
- Cooper Tools
Discontinued product
- RS Stock No.:
- 270-7860
- Mfr. Part No.:
- 4403PZDX
- Manufacturer:
- Cooper Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Standard Pozidriv screw tips
Cross-headed Pozidriv screw tips, standard length 25 mm.
Available in 3 sizes: No. 1, 2 and 3.
Available in packs of 5.
Available in 3 sizes: No. 1, 2 and 3.
Available in packs of 5.
Specifications
Attribute | Value |
---|---|
Head Type | Pozidriv |
Type | Driver Bit |
Size | PZ3 |