Facom Slotted Driver Bit

Subtotal (1 pack of 10 units)*

MYR222.54

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR22.254MYR222.54

*price indicative

1025-Handtool
RS Stock No.:
238-2055
Mfr. Part No.:
ES.136.5T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Slotted

Type

Impact Driver Bit

Non Compliant

COO (Country of Origin):
TW
The Facoms 1/4 inch flat/wedge type high performance screwdriver bit for high torsion and intense manual screwing.

Length is 25 mm
Size 6.5 mm
Flat/slotted drive

Related links