- RS Stock No.:
- 710-0661
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 710-0661
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
20 Piece Screwdriver Bits Set
A pocket size penkinfe sytle Hex bit set designed for mobility.
Chrome Molybdenum bit construction
Aluminium boby
Aluminium boby
Specifications
Attribute | Value |
---|---|
Head Type | Hexagon, Phillips, Slotted, Torx |
Type | Driver Bit Set |
Size | Hex 4, Hex 4.5, Hex 5, Hex 6, PH0, PH00, PH000, SL1.5, SL2, SL2.5, T10, T15, T4, T5, T6, T7, T8, T9 |
Number of Pieces | 20 |
Material | Chrome Molybdenum Steel |