- RS Stock No.:
- 123-0864
- Mfr. Part No.:
- 057402
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 123-0864
- Mfr. Part No.:
- 057402
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Bit-Check 6 PZ Diamond 1
Bits with tiny diamond particles on the bit tip. This ensures a secure fit in the screw head, reduces the contact pressure required and lowers the risk of slipping. BiTorsion bits with an elastic torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under high strain. This greatly extends the product service life. For insertion in the power screwdriver or into the chuck of the power drill. The multi-component Bit-Check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the Bit-Check ensures that the bits are securely held whilst being simple to remove at the same time. The profile and size of the bits are easy to recognise thanks to the Wera "Take it easy" Tool Finder with its colour coding and clearly visible imprint.
Upright positionable Bit-Checks convince due to their functionality in a minimum of space
BiTorsion bits for long service life
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Take it easy tool finder: colour coding according to profile and size
BiTorsion bits for long service life
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Take it easy tool finder: colour coding according to profile and size
1x Bit-Check 6 PZ Diamond 1, 6 pieces
6x 855/4 BDC bits: 2x PZ 1x50, 3x PZ 2x50, PZ 3x50
Specifications
Attribute | Value |
---|---|
Head Type | Pozidriv |
Type | Impact Bit Set |
Size | PZ1, PZ2, PZ3 |
Number of Pieces | 6 |
Material | Diamond Tipped |