Recently searched

    Fischer Elektronik Glass Fibre Reinforced PA Screw Insulator IB 6, M3, 1.2mm

    Subtotal (1 pack of 100 units)**

    MYR73.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07/02/2026, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    100 +MYR0.73MYR73.00

    **price indicative

    RS Stock No.:
    283-7493
    Distrelec Article No.:
    175-60-237
    Mfr. Part No.:
    IB 6
    Manufacturer:
    Fischer Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Fischer Elektronik

    For Screw Size

    M3

    Inside Diameter

    3.1mm

    Body Outside Diameter

    3.5mm

    Body Length

    1.2mm

    Flange Diameter

    6mm

    Material

    Glass Fibre Reinforced PA

    Related links