- RS Stock No.:
- 124-9808
- Mfr. Part No.:
- NSB700-300
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 124-9808
- Mfr. Part No.:
- NSB700-300
- Manufacturer:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Non-sparking Angled Scraper
Features and Benefits
Angled scraper
Material: Copper Beryllium
Non-sparking
Anti-magnetic
High corrosion resistance
Die-forged
Material: Copper Beryllium
Non-sparking
Anti-magnetic
High corrosion resistance
Die-forged
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Type | Hand Scraper |
Material | Beryllium Copper |
Non Sparking | Yes |
Number of Pieces | 1 |