Recently searched

    Spontex Red Scourer 148mm x 80mm x 29mm, for Cleaning Use

    Subtotal (1 pack of 10 units)**

    MYR95.32

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per Unit**
    1 +MYR95.32MYR9.532

    **price indicative

    RS Stock No.:
    334-058
    Mfr. Part No.:
    95020092
    Manufacturer:
    Spontex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Spontex

    Type

    Scouring Pad

    Colour

    Red

    Application

    Cleaning

    Height

    29mm

    Length

    148mm

    Width

    80mm

    Trade Name

    SPONTEX SPONREX 92

    Related links