Spontex White Scourer 130mm x 84mm x 28mm, for Cleaning Use
- RS Stock No.:
- 334-051
- Mfr. Part No.:
- 95020031
- Manufacturer:
- Spontex
Subtotal (1 pack of 10 units)**
MYR88.46
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR88.46 | MYR8.846 |
**price indicative
- RS Stock No.:
- 334-051
- Mfr. Part No.:
- 95020031
- Manufacturer:
- Spontex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Spontex | |
Type | Scouring Pad | |
Colour | White | |
Application | Cleaning | |
Height | 28mm | |
Length | 130mm | |
Width | 84mm | |
Select all | ||
---|---|---|
Brand Spontex | ||
Type Scouring Pad | ||
Colour White | ||
Application Cleaning | ||
Height 28mm | ||
Length 130mm | ||
Width 84mm | ||
Related links
- Spontex Blue for Cleaning Use
- Spontex Blonde for Cleaning Use
- Spontex White Scourer 230mm x 150mm x 7.5mm, for Cleaning Use
- Spontex White Scourer 510mm x 360mm x , for Cleaning Use
- Spontex White Scourer 600mm x 240mm x , for Cleaning Use
- Spontex White Scourer 600mm x 300mm x , for Cleaning Use
- Spontex White for Cleaning Use
- Spontex Brown Sponge Scourer 128mm x 84mm