- RS Stock No.:
- 905-6049
- Mfr. Part No.:
- SKKE 15/06
- Manufacturer:
- Semikron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 905-6049
- Mfr. Part No.:
- SKKE 15/06
- Manufacturer:
- Semikron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SEMIPACK® SKKE Series Single Diode Modules
Heavy-duty single diode modules in a variety of voltage and current ratings. These compact devices are suitable for high-current rectifier applications.
Excellent heat transfer through aluminium oxide ceramic isolated metal baseplate
Precious metal contacts for high reliability
Precious metal contacts for high reliability
Approvals
UL recognized E63532
Diodes and Rectifiers, Semikron
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Package Type | SEMIPACK0 |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.85V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 320A |