- RS Stock No.:
- 825-2647
- Mfr. Part No.:
- W0735RA120
- Manufacturer:
- IXYS
Discontinued product
- RS Stock No.:
- 825-2647
- Mfr. Part No.:
- W0735RA120
- Manufacturer:
- IXYS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Rectifier Diodes Anode Stud, Ixys
A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud anode/lead cathode configuration.
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Maximum Continuous Forward Current | 735A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Stud Anode |
Diode Type | Silicon Junction |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Diameter | 28.3mm |
Peak Non-Repetitive Forward Surge Current | 10kA |