- RS Stock No.:
- 708-4967
- Mfr. Part No.:
- VS-MUR2020CT-N3
- Manufacturer:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 708-4967
- Mfr. Part No.:
- VS-MUR2020CT-N3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FRED Pt® Ultrafast Recovery Rectifiers, up to 10A
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are ultrafast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures along with a high maximum junction temperature of 175°C. Typical recovery times are 60ns or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Common Cathode |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.15V |
Number of Elements per Chip | 2 |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 100A |