- RS Stock No.:
- 184-1037
- Mfr. Part No.:
- MUR3040WTG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 184-1037
- Mfr. Part No.:
- MUR3040WTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Ultrafast 35 and 60 Nanosecond Recovery Time
175 C Operating Junction Temperature
Popular TO-247 Package
High Voltage Capability to 600 Volts
Low Forward Drop
Low Leakage Specified @ 150 C Case Temperature
Current Derating Specified @ Both Case and Ambient Temperatures
High Temperature Glass Passivated Junction
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 4.3 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped 30 units per plastic tube
Pb-Free Packages are Available
175 C Operating Junction Temperature
Popular TO-247 Package
High Voltage Capability to 600 Volts
Low Forward Drop
Low Leakage Specified @ 150 C Case Temperature
Current Derating Specified @ Both Case and Ambient Temperatures
High Temperature Glass Passivated Junction
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 4.3 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped 30 units per plastic tube
Pb-Free Packages are Available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-247 |
Maximum Continuous Forward Current | 30A |
Peak Reverse Repetitive Voltage | 400V |
Rectifier Type | Switching |
Diode Type | Rectifier |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Peak Reverse Recovery Time | 60ns |
Peak Non-Repetitive Forward Surge Current | 150A |