Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
ROHM 45V 10A, Dual Schottky Diode, 2 + Tab-Pin DPAK RB085BM-40TL
RS Stock No.:
171-3989
Mfr. Part No.:
RB085BM-40TL
Manufacturer:
ROHM
View this category
Discontinued product
RS Stock No.:
171-3989
Mfr. Part No.:
RB085BM-40TL
Manufacturer:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
1713989_DataSheet 1
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
RB085BM-40 is power mold type Schottky Barrier Diode.
Power Mold Type (TO-252)
Cathode common dual type
High reliability
Low VF
Attribute
Value
Mounting Type
Surface Mount
Package Type
SC-63, TO-252
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
2x Common Cathode Pair
Diode Type
Schottky
Pin Count
2 + Tab
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
50A