- RS Stock No.:
- 166-1708
- Mfr. Part No.:
- SB1100
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-1708
- Mfr. Part No.:
- SB1100
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-41 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 850mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Diameter | 2.72mm |
Peak Non-Repetitive Forward Surge Current | 30A |