- RS Stock No.:
- 165-5351
- Mfr. Part No.:
- ND350N12KHPSA1
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch 28/10/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 3)
MYR1,053.58
Units | Per Unit | Per Tray* |
3 - 3 | MYR1,053.58 | MYR3,160.74 |
6 - 9 | MYR1,030.397 | MYR3,091.191 |
12 + | MYR1,011.433 | MYR3,034.299 |
*price indicative |
- RS Stock No.:
- 165-5351
- Mfr. Part No.:
- ND350N12KHPSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diode Module, ND Series, Infineon
The Infineon PowerBLOCK Single Rectifier Diode module (ND Series) offers a range of voltage and currents.
Using pressure contact technology (PCT) the electrical copper insulated baseplate is available in different sizes. The PowerBLOCK housing is an industrial package and is easy to mount onto surfaces. Applications can include electrical drives and low voltage soft starters.
Using pressure contact technology (PCT) the electrical copper insulated baseplate is available in different sizes. The PowerBLOCK housing is an industrial package and is easy to mount onto surfaces. Applications can include electrical drives and low voltage soft starters.
Fail safe - Short on fail
PowerBLOCK 20mm and 50mm
PCT - Pressure contact technology
Industry standard pack
Copper base plate
PowerBLOCK 20mm and 50mm
PCT - Pressure contact technology
Industry standard pack
Copper base plate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Continuous Forward Current | 350A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.28V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 13kA |