- RS Stock No.:
- 150-3458
- Mfr. Part No.:
- SCS306APC9
- Manufacturer:
- ROHM
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR16.948
Units | Per Unit | Per Pack* |
5 + | MYR16.948 | MYR84.74 |
*price indicative |
- RS Stock No.:
- 150-3458
- Mfr. Part No.:
- SCS306APC9
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
High surge current capability
Reduced temperature dependence
High-speed switching possible
High surge current capability
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220ACP |
Maximum Continuous Forward Current | 6A |
Peak Reverse Repetitive Voltage | 650V |
Diode Configuration | Common Anode |
Rectifier Type | Schottky Diode |
Diode Type | SiC Schottky |
Pin Count | 2 + Tab |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 170A |