ROHM 650V 10A, SiC Schottky Diode, 2-Pin TO-220FM SCS210AMC
- RS Stock No.:
- 146-7934
- Mfr. Part No.:
- SCS210AMC
- Manufacturer:
- ROHM
Subtotal (1 tube of 50 units)**
MYR1,010.35
750 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Tube** |
---|---|---|
50 + | MYR20.207 | MYR1,010.35 |
**price indicative
- RS Stock No.:
- 146-7934
- Mfr. Part No.:
- SCS210AMC
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Mounting Type | Through Hole | |
Package Type | TO-220FM | |
Maximum Continuous Forward Current | 10A | |
Peak Reverse Repetitive Voltage | 650V | |
Diode Configuration | Single | |
Diode Type | SiC Schottky | |
Pin Count | 2 | |
Number of Elements per Chip | 1 | |
Peak Non-Repetitive Forward Surge Current | 150A | |
Select all | ||
---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO-220FM | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
Related links
- ROHM 650V 10A 2-Pin TO-220FM-2LGE SCS310AMC7G
- ROHM 650V 10A 3-Pin TO-220ACGE SCS310AGC16
- Infineon 650V 10A 2-Pin PG-TO220 IDH10G65C6XKSA1
- ROHM 650V 8A 2-Pin TO-220FM-2LGE SCS308AMC7G
- ROHM 650V 6A 2-Pin TO-220FM-2LGE SCS306AMC7G
- ROHM 650V 12A 2-Pin TO-220FM-2LGE SCS312AMC7G
- ROHM 650V 20A 2-Pin TO-220FM-2LGE SCS320AMC7G
- STMicroelectronics 650V 10A 2-Pin TO-220AC STPSC10065D