- RS Stock No.:
- 145-4186
- Mfr. Part No.:
- NL27WZ14DFT2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4186
- Mfr. Part No.:
- NL27WZ14DFT2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V
LVCMOS Compatible
24mA source/sink capacity at 3.0V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 9.1 ns @ 15 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SC-88 |
Pin Count | 6 |
Logic Family | LVTTL |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Width | 1.35mm |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 15pF |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Length | 2.2mm |