ERKO, 8/12 Teeth Per Inch Steel 1735mm Cutting Length Band Saw Blade, Pack of 1
- RS Stock No.:
- 276-8452
- Mfr. Part No.:
- 49601711735
- Manufacturer:
- ERKO
Subtotal (1 box of 5 units)**
MYR867.42
Temporarily out of stock - back order for despatch 29/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR867.42 | MYR173.484 |
**price indicative
- RS Stock No.:
- 276-8452
- Mfr. Part No.:
- 49601711735
- Manufacturer:
- ERKO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERKO | |
Saw Blade Type | Band Saw Blade | |
Application | Steel, Wood | |
Cutting Length | 1735mm | |
Number of Teeth per Inch | 8/12 | |
Materials Cut | Steel | |
Number in Pack | 1 | |
Select all | ||
---|---|---|
Brand ERKO | ||
Saw Blade Type Band Saw Blade | ||
Application Steel, Wood | ||
Cutting Length 1735mm | ||
Number of Teeth per Inch 8/12 | ||
Materials Cut Steel | ||
Number in Pack 1 | ||